TE Connectivity 5745175-1 AMPLIMITE 50-Pin D-Sub Housing 180° Silver

MPN
5745175-1
EAN-13
2050002855977
Order Code
07-4671
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.99
25+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) D-SUB housing, featuring 50 pins and constructed from metal with a silver finish. This durable enclosure is designed for a 180-degree cable exit, offering robust protection and connectivity in various applications. Ideal for use in computing and telecommunications equipment, it seamlessly integrates into systems requiring reliable connections.
Type D-SUB housing
Mounting Type BackShell Mounting
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Body Material Zinc
Cable diameter (details) 19.05
Case Material Metal
Color Silver
Compatible Insulation Diameter Range .75
Depth 48.77mm
Factory colour Silver
Height 22.86mm
Length 67.16mm
Material Metal
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Number of pins 50
Number of Positions 50
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size D
Shielded Yes
Shielding Shielded
Thread Size 4-40
Width 22.86mm
Wire/Cable Diameter 0.75inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot