TE Connectivity 5745174-5 AMPLIMITE HD-20 37-Pin D-Sub Housing Metal Silver

MPN
5745174-5
EAN-13
2050002856073
Order Code
07-4670
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) D-SUB housing with 37 pins. This metal enclosure, silver in colour, is designed for robust connections in a variety of electronic applications. Typical uses include facilitating secure connections in computer, telecommunications, and industrial equipment.
Type D-SUB housing
Mounting Type BackShell Mounting
No. of Ways 37
Connection Angle 180°
Plating Material Silver
Body Material ZINC ALLOY
Cable diameter (details) 8.89mm
Case Material Metal
Color Silver
Compatible Insulation Diameter Range .35
Depth 48.76mm
ELV Compliant
Factory colour Silver
Height 20.32mm
Length 69.54mm
Material Metal
Mating Connector Lock Yes (With)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Number of Contacts 37
Number of pins 37
Number of Positions 37
Operating Temperature Range -67 – 185
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size C
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 8.89mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot