TE Connectivity 5745174-4 D-Sub Backshells 37-Pin Die Cast Shielded

MPN
5745174-4
Order Code
14-2380
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 50 in stock

TE Connectivity's 5745174-4 is a die-cast, shielded D-Sub backshell designed for use with 37-pin connectors.

It features robust construction for enhanced protection and electromagnetic interference reduction.

This backshell is suitable for a variety of industrial and communication applications, ensuring secure and reliable connections.

It supports easy installation and durability in challenging environments.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 37
Material Metal
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .425
Depth 48.76mm
ELV Compliant
Height 20.32mm
Length 69.54mm
Mating Connector Lock Yes (With)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 37
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper, Nickel
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size C
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 0.425inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot