TE Connectivity 5745174-3 is a die-cast zinc D-sub backshell designed for 37-pin connections.
It offers robust shielding and protection against electromagnetic interference.
The backshell is ideal for use in industrial and automation applications where secure data transmission is crucial.
Its durable construction ensures reliable performance even in harsh environments.
| Type |
Connector Strain Relief |
| Orientation |
Straight |
| Number of Contacts |
37 |
| Material |
Zinc |
| Body Material |
ZINC ALLOY |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.5 |
| Connection Angle |
180° |
| Depth |
48.76mm |
| ELV |
Compliant |
| Height |
20.32mm |
| Length |
69.54mm |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Number of Positions |
37 |
| Operating Temperature Range |
-67 – 185 |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
C |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
12.7mm |
| Wire/Cable Type |
Round |