TE Connectivity 5745173-5 is a D-sub backshell cable clamp that is shielded for enhanced signal protection.
Designed for reliable strain relief, it is made from durable metal material.
The component is suitable for use in data communication and industrial applications.
It ensures optimal cable management and minimises electromagnetic interference.
| Type |
Connector Strain Relief |
| Orientation |
Straight |
| Number of Contacts |
25 |
| Material |
Metal |
| Body Material |
ZINC ALLOY |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.28 |
| Connection Angle |
180° |
| Contact Plating |
Copper |
| Depth |
48.76mm |
| ELV |
Compliant |
| Height |
17.27mm |
| Length |
53.08mm |
| Number of Positions |
25 |
| Operating Temperature Range |
-67 – 185 |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Kit |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
B |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
0.28inch |
| Wire/Cable Type |
Round |