TE Connectivity 5745173-3 D-Sub Backshell Die Cast Shielded 25 Pin

MPN
5745173-3
Order Code
14-2387
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
20+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 37 in stock

TE Connectivity 5745173-3 is a die cast shielded D-sub backshell designed for 25 pin connectors.

It features a robust metal construction that enhances signal integrity by providing effective EMI shielding.

The backshell is suitable for use in environments requiring secure and reliable data transmission.

Typical applications include telecommunications, computer hardware, and industrial equipment.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 25
Material Metal
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .43
Connection Angle 180°
Depth 48.76mm
Height 17.27mm
Length 53.08mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 25
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size B
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 0.43inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot