TE Connectivity 5745173-2 AMPLIMITE Backshell DB 180 Zinc Alloy Body

MPN
5745173-2
Order Code
14-2403
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
25+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

TE Connectivity's part number 5745173-2 is an AMPLIMITE backshell designed for DB connectors.

It features a robust zinc alloy body, ensuring durability and reliability.

This backshell provides strain relief and enhances the shielding effectiveness for data communication connections.

It is typically used in applications requiring secure and stable connections, such as industrial and telecommunications equipment.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 25
Material Zinc
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .48
Depth 48.76mm
Height 17.27mm
Length 53.08mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Positions 25
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plating Copper
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Finish Nickel
Shell Material ZINC DIE CAST
Shell Size B
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 12.19mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot