TE Connectivity 5745172-3 D-Sub Backshells Cable Clamp Shielded

MPN
5745172-3
Order Code
14-2385
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 931 in stock

TE Connectivity 5745172-3 is a D-sub backshell featuring a cable clamp designed for shielding.

It supports robust cable management and is suitable for securing connections in electrical systems.

Typically used in telecommunications and data communication applications, it enhances signal integrity by minimising electromagnetic interference.

Its durable construction ensures reliable performance in various operational environments.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 15
Material Metal
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .225
Connection Angle 180°
Depth 48.51mm
ELV Compliant
Height 15.74mm
Length 39.24mm
Number of Positions 15
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size A
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 5.72mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot