TE Connectivity 5745172-3 is a D-sub backshell featuring a cable clamp designed for shielding.
It supports robust cable management and is suitable for securing connections in electrical systems.
Typically used in telecommunications and data communication applications, it enhances signal integrity by minimising electromagnetic interference.
Its durable construction ensures reliable performance in various operational environments.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Number of Contacts |
15 |
| Material |
Metal |
| Body Material |
ZINC ALLOY |
| Cable diameter (details) |
5.72mm |
| Case Material |
Metal |
| Color |
Silver |
| Compatible Insulation Diameter Range |
.225 |
| Connection Angle |
180° |
| Depth |
48.51mm |
| ELV |
Compliant |
| Factory colour |
Silver |
| Height |
15.74mm |
| Length |
39.24mm |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Number of pins |
15 |
| Number of Positions |
15 |
| Operating Temperature Range |
-67 – 185 |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Plating Material |
Silver |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
A |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
5.72mm |
| Wire/Cable Type |
Round |