TE Connectivity 5745172-2 D-Sub Backshells Die Cast Shielded 15 Way

MPN
5745172-2
Order Code
14-2389
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

TE Connectivity 5745172-2 is a die-cast shielded D-sub backshell designed for robust connectivity.

Featuring a 15-way configuration, it offers enhanced EMI/RFI shielding for reliable data transmission.

This backshell is ideal for use in telecommunications and industrial equipment.

Its durable construction ensures long-lasting performance in various applications.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 15
Material Metal
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .3
Connection Angle 180°
Depth 48.51mm
Height 15.74mm
Length 39.24mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 15
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size A
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 0.3inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot