TE Connectivity 5745172-1 is a connector accessory designed with a minimum diameter of 0.25 inches and a male terminal of 0.55 inches.
It features durable construction for reliable performance in various electrical applications.
This part is typically used in automotive and industrial environments for secure electrical connections.
Its precision engineering ensures compatibility with related components for optimal functionality.
| Type |
Connector Strain Relief |
| Number of Positions |
15 |
| Body Material |
ZINC ALLOY |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.375 |
| Depth |
48.51mm |
| Height |
15.74mm |
| Length |
39.24mm |
| Material |
Metal |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 185 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Finish |
Nickel |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
A |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
0.375inch |
| Wire/Cable Type |
Round |