TE Connectivity 5745171-5 D-Sub Backshell Clamp Kit Size 1

MPN
5745171-5
Order Code
14-2405
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
25+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 115 in stock

TE Connectivity's 5745171-5 is a D-sub backshell clamp kit designed for size 1 connectors.

It features robust metal construction ensuring reliable protection and strain relief.

The kit is ideal for use in data communication and networking applications.

It provides a secure and organised cable management solution.


Type Connector Strain Relief
Number of Contacts 9
Material Metal
Compatible Insulation Diameter Range .37
Connection Angle 180°
Maximum Operating Temperature 85
Packaging Method Bag
Packaging Quantity 1
Shielded Yes
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot