TE Connectivity's 5745171-5 is a D-sub backshell clamp kit designed for size 1 connectors.
It features robust metal construction ensuring reliable protection and strain relief.
The kit is ideal for use in data communication and networking applications.
It provides a secure and organised cable management solution.
| Type |
D-SUB housing |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
9 |
| Connection Angle |
180° |
| Plating Material |
Silver |
| Cable diameter (details) |
9.40mm |
| Case Material |
Metal |
| Compatible Insulation Diameter Range |
.37 |
| Factory colour |
Silver |
| Maximum Operating Temperature |
85 |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Number of pins |
9 |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Shielded |
Yes |
| Thread Size |
4-40 |