TE Connectivity's 5745171-2 is a connector accessory designed for male shrouded connectors.
It accommodates cable sizes ranging from 0.19 inches to 0.53 inches.
The accessory provides secure and reliable connections, enhancing protection against environmental factors.
It is typically used in telecommunications and industrial equipment applications.
| Type |
Connector Strain Relief |
| Gender |
Male |
| IP Rating |
None |
| Body Material |
ZINC ALLOY |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.2 |
| Depth |
48.51mm |
| Height |
15.74mm |
| Insulation Diameter |
5.08mm |
| Length |
30.86mm |
| Material |
Metal |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
E |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
0.2inch |
| Wire/Cable Type |
Round |