TE Connectivity 5745171-1 D-Sub Backshells Die Cast Shielded 9.25

MPN
5745171-1
Order Code
15-9292
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,732 in stock

TE Connectivity 5745171-1 is a die-cast shielded D-sub backshell.

It is designed for 9.25-sized connectors and offers robust protection against electromagnetic interference.

The product features a durable metal construction, ensuring long-lasting performance.

Typically used in industrial and electronic applications, it provides secure cable management for D-sub connectors.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 9
Material Metal
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .25
Depth 48.51mm
ELV Compliant
Height 15.74mm
Insulation Diameter 6.35mm
Length 30.86mm
Mount Cable
Number of Positions 9
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Finish Nickel
Shell Material ZINC DIE CAST
Shell Size E
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 6.35mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot