TE Connectivity 5745171-1 AMPLIMITE HD-20 D-Sub Housing 9-Pin Silver

MPN
5745171-1
EAN-13
2050002855083
Order Code
07-4664
Country of Origin
USA

Discontinued


TE Connectivity 5745171-1 is a die-cast shielded D-sub backshell.

It is designed for 9.25-sized connectors and offers robust protection against electromagnetic interference.

The product features a durable metal construction, ensuring long-lasting performance.

Typically used in industrial and electronic applications, it provides secure cable management for D-sub connectors.


Type D-SUB housing
Mounting Type BackShell Mounting
No. of Ways 9
Connection Angle 180°
Plating Material Silver
Body Material ZINC ALLOY
Cable diameter (details) 6.35mm
Case Material Metal
Color Silver
Compatible Insulation Diameter Range .25
Depth 48.51mm
ELV Compliant
Factory colour Silver
Height 15.74mm
Insulation Diameter 6.35mm
Length 30.86mm
Material Metal
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Cable
Number of Contacts 9
Number of pins 9
Number of Positions 9
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Finish Nickel
Shell Material ZINC DIE CAST
Shell Size E
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 6.35mm
Wire/Cable Type Round

Trustpilot