TE Connectivity 5650963-5 DIN 41612 Connector Female 96P R/A Type C

MPN
5650963-5
Order Code
14-2352
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,545 in stock

The TE Connectivity 5650963-5 is a DIN 41612 connector featuring a female configuration with 96 pins arranged in a right-angle Type C layout.

This connector is designed for reliable electrical connections and is suitable for high-density circuit boards.

Its primary applications are in telecommunications and computer systems, where secure data transmission and robust connections are essential.

Built for durability, this component supports efficient performance in industrial and commercial environments.


Type Eurocard Connectors
Number of Positions 96
Mounting Angle Right Angle
Pitch .1
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Grey
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .453
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .003
Contact Plating Gold, Tin
Contact Post Length 0.13inch
Contact Type Socket
Current Rating 1.5a
Depth 10.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 11.5
Housing Color Grey
Housing Material Polyester GF
Insulation Material Polymer
Length 93.98mm
Make First / Break Last Yes
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 32
Number of Contacts 96
Number of Rows 3
Number of Signal Positions 96
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 30
Packaging Box
Packaging Method Box
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3.93 – 7.87
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Thickness 0.003um
Primary Product colour Grey
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Eurocard
Tail Length 3.3mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .13

Reviews

Be the first to submit a review

Trustpilot