TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts

Order Code:

14-2346

Brand: TE Connectivity MPN: 5650868-4
Qty Unit Price (Ex VAT)
56+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
532 in stock, despatched in 5 working days

TE Connectivity's 5650868-4 is a DIN 41612 connector featuring a female unshrouded design with 48 contacts.

It is ideal for use in industrial and telecommunications equipment where reliable connections are necessary.

This connector supports easy mating cycles and has a robust construction to ensure long-term durability.

Typical applications include connecting circuit boards and backplanes in racks or systems.


Type Eurocard Connectors
Number of Positions 48
Mounting Angle Straight
Pitch 2.54mm
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Grey
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .413
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Type Socket
Depth 17.58mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 10.49mm
Housing Color Grey
Housing Material Polymer - GF
Insulation Material Polymer
Lead Free Lead Free
Length 53.24mm
Mating Alignment Without
Mating cycles 400
Mating Retention Without
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -67°C
Mount Through Hole
Number of Columns 16
Number of Contacts 48
Number of Rows 3
Number of Signal Positions 48
Operating Temperature Range -67 – 257
Operating Voltage 250
Orientation Right Angle
Package Quantity 28
Packaging Bulk
Packaging Method Package
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Grey
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series Eurocard
Tail Length 2.79mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot