TE Connectivity 5650860-5 is a board connector with 64 contacts arranged in 2 rows, designed for female connections.
It features a through-hole mounting type, supporting reliable electrical connections.
The connector is ideal for use in telecommunications and data communication systems.
Its durable construction is suitable for various industrial applications.
| Type |
Eurocard Connectors |
| Number of Positions |
64 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Grey |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.453 |
| Connector Length |
3.7 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
.317 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1.5a |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.67mm |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
1.5a |
| DC Rated Voltage |
250v |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
11.5 |
| Housing Color |
Grey |
| Housing Material |
Polymer - GF |
| Insulation Material |
Polymer |
| Length |
3.7inch |
| Material |
Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
64 |
| Number of Rows |
2 |
| Number of Signal Positions |
64 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
40 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Grey |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Tail Length |
0.13inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Width |
0.317inch |