The TE Connectivity 5650479-5 is a DIN 41612 plug featuring 48 positions and a vertical male unshrouded configuration.
It is designed for reliable electrical connectivity in industrial and telecommunications applications.
This plug is known for its robust construction and adaptability in electronic assemblies.
It is widely used in connecting circuit boards, ensuring efficient signal transmission.
| Type |
Eurocard Connectors |
| Number of Positions |
48 |
| Mounting Angle |
Vertical |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.45 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Copper, Gold, Tin |
| Contact Type |
Pin |
| Depth |
11.1mm |
| Gender |
Male |
| Housing Color |
Grey |
| Housing Material |
Polymer - GF |
| Insulation Material |
Polymer |
| Length |
54.36mm |
| Mating Alignment |
Without |
| Mating Retention |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
16 |
| Number of Contacts |
48 |
| Number of Rows |
3 |
| Number of Signal Positions |
48 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Grey |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Eurocard |
| Tail Length |
3.3mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |