The TE Connectivity 5650473-5 Eurocard connector is a 96-contact, male, unshrouded component designed for robust electronic interfacing.
It features a standardised DIN 41612 design, ensuring compatibility with Eurocard systems.
This connector is typically used in telecommunications and industrial equipment, offering reliable data transmission.
Its durable construction supports efficient connectivity in a variety of electronic applications.
| Type |
Eurocard Connectors |
| Number of Positions |
96 |
| Mounting Angle |
Straight |
| Pitch |
2.54mm |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.437 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.65mm |
| Contact Type |
Pin |
| Current Rating |
1.5a |
| Depth |
17.73mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
11.1mm |
| Housing Color |
White |
| Housing Material |
Polymer - GF |
| Insulation Material |
Polymer |
| Lead Free |
Lead Free |
| Lead Length |
2.65mm |
| Length |
94mm |
| Material |
Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
96 |
| Number of Poles |
96 |
| Number of Rows |
3 |
| Number of Signal Positions |
96 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
30 |
| Packaging |
Box |
| Packaging Method |
Box |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Grey |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Shell Size |
C |
| Tail Length |
0.118inch |
| Terminal Pitch |
2.54mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.104 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
To use this facility please Sign In.
Sign In