TE Connectivity 5650118-3 is a female unshrouded card edge connector with a 1.78mm pitch and 12 contacts.
It is designed for reliable and durable connections in electronic equipment.
The connector's compact design makes it ideal for use in printed circuit boards with space constraints.
Typical applications include computers, telecommunications equipment, and industrial control systems.
| Type |
Card Edge Power Connectors |
| Number of Positions |
12 |
| Pitch |
2.54 |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Card Thickness |
1.78mm |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.69 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
15.57mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Material |
Glass |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
Without |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Power Positions |
12 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
400 |
| Package Quantity |
280 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
280 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
4.85mm |
| Row-to-Row Spacing |
.241 |
| Selectively Loaded |
No (Without) |
| Series |
Standard Edge II |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.09 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |