TE Connectivity 556883-1 Power to Board Male Unshrouded Contact WTB 14-18AWG

MPN
556883-1
Order Code
14-5140
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 03/08/2026

TE Connectivity 556883-1 is a male unshrouded power-to-board contact designed for wire-to-board connections.

It accommodates 14-18 AWG wires, offering versatility for different wiring needs.

The contact is typically used in high-current applications within industrial or consumer electronics.

Its robust construction ensures reliable connections with minimal maintenance.


Type Connector Contacts
Current Rating 22a
Switch Not Applicable
Approvals UL, CSA
Barrel Type Open
Circuit Application Power
Compatible With Agency/Standards Products UL
Contact Base Material Copper Alloy
Contact Current Rating (Max) 30
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin, Lead
Contact Retention Within Housing Without
Contact Shape & Form Dual Beam
Contact Type Receptacle
Depth 6.2mm
ELV Compliant
Flammability Rating UL94 V-0
Height 4.29mm
Insulation Diameter -1.6256mm
Lead Free Not Applicable
Length 27.18mm
Maximum Operating Temperature -105°C
Minimum Operating Temperature 0°C
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range 32 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series AMPINNERGY
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 6.1mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Size 1624 – 4107
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot