TE Connectivity's 5558872-1 is a telecom connector with four contacts.
This female connector is unshrouded, making it suitable for confined spaces.
It is typically used in telecommunication and data communication applications.
The design ensures reliable connectivity in complex electronic systems.
| Type |
RJ22 |
| Gender |
Socket |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.65000000000000002 |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
0.20000000000000001 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
16.64mm |
| Direction |
User Selectable |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
PBT Polyester |
| Keyed |
No |
| Length |
11.56mm |
| Max Current Rating |
200mA |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mounting Style |
STRAIGHT |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Number of Positions Loaded |
4 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
3328 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
3328 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
0.063 |
| Pitch |
2.54 |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150v |
| Width |
16.51mm |