TE Connectivity's 5555165-2 is a modular connector with a male, unshrouded design.
It features a 6/4 right-angle configuration with a low-profile form.
This connector is commonly used in telecommunications and networking applications.
Its compact design supports efficient space utilisation in electronic devices.
| Type |
RJ14 |
| Gender |
Plug |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.5 |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Low |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
0.20000000000000001 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Depth |
18.17mm |
| Direction |
Down |
| Element Configuration |
Single |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PBT Polyester |
| Keyed |
No |
| Length |
13.34mm |
| Max Current Rating |
1.5a |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
6 |
| Number of Ports |
1 |
| Number of Positions |
6 |
| Number of Positions Loaded |
4 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
704 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
704 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
0.062 |
| Pitch |
2.64mm |
| Plating |
Gold |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
555 |
| Shielding |
Unshielded |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
0.14999999999999999 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
12.7 |