The TE Connectivity 5555163-1 is an Ethernet connector featuring a 6P6C, male, right-angle design.
This unshrouded, low-profile component is well-suited for compact electronic systems.
The connector supports robust data transmission for telecommunications and networking applications.
It is typically used in areas requiring reliable connectivity in confined spaces.
| Type |
RJ25 |
| Gender |
Plug |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
6P6C |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.48999999999999999 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
0.20000000000000001 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
18.17mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
PBT |
| Keyed |
No |
| Length |
15.88mm |
| Mating Alignment |
Without |
| Max Current Rating |
200mA |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mode |
Singlemode |
| Mounting Style |
RIGHT ANGLE |
| Number of Contacts |
6 |
| Number of Ports |
1 |
| Number of Positions |
6 |
| Number of Positions Loaded |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
152 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
152 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Panel Stops |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
0.062 |
| Pitch |
2.64mm |
| Primary Type |
MODULAR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.15 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150v |
| Width |
15.88mm |
To use this facility please Sign In.
Sign In