TE Connectivity's 5555139-2 is a low profile, shrouded female connector with 24 positions.
This connector features a right-angled orientation, ensuring space efficiency in compact electronic designs.
It is typically used in printed circuit board (PCB) applications, providing secure and reliable connections.
The part is suitable for electronic and electrical devices requiring discreet yet robust interconnections.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount & Board Mount |
| No. of Ways |
24 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.159mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Low |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
3.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Depth |
25.91mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Lead Free |
Lead Free |
| Length |
56.01mm |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Screwlocks |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
24 |
| Number of Ports |
1 |
| Number of Positions |
24 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
10 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
10 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.16mm |
| Plating |
Polyester |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.169 |
| Series |
CHAMP .085 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
To use this facility please Sign In.
Sign In