TE Connectivity 5552567-3 Hardware Kit Long Black PM Assembly 1 pc Bag

MPN
5552567-3
EAN-13
2050006852484
Order Code
07-4661
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TE Connectivity is the manufacturer of the 5552567-3 connector, known for its reliability and durability. The part features a robust design, making it ideal for standard CHAMP applications requiring secure connectivity. It is typically used in telecommunications and data communication equipment.
Type Connector Hardware, Mounts, Locks & Retainers
Mounting Direction Straight
Contact Material Stainless Steel
Contact Plating Zinc
ELV Compliant
Misc Attribute TE AMP Standard CHAMP Products
Mount Hardware
Orientation Straight
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Packaging Type Bag
RoHS Compliant Yes
Series CHAMP
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot