The TE Connectivity 554954-1 is a D-sub plug kit featuring 50-pin male contacts.
It includes unshrouded connectors with a screw lock mechanism for secure attachment.
This component is typically used in computer networking and telecommunications equipment.
It provides reliable connectivity for data transmission and electronic interface applications.
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
50 |
| Plating Material |
Palladium Nickel |
| Centerline (Pitch) |
2.159mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.045 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Kit |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
3.5 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Depth |
49.53mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Polyphenylene Oxide |
| Insulation Diameter |
0.045inch |
| Length |
83.82mm |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Bail Lock |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
50 |
| Number of Ports |
1 |
| Number of Positions |
50 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 167 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Pitch |
2.16mm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
CHAMP .085 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
28 |
| Wire/Cable Diameter |
15.88mm |
| Wire/Cable Type |
Round |