TE Connectivity 5536649-1 Connector High Speed Modular Female Shrouded 2X005P

MPN
5536649-1
Order Code
14-4643
Country of Origin
China
Qty Unit Price (Ex VAT)
48+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 5 working days - 48 in stock

The TE Connectivity 5536649-1 is a high-speed modular female shrouded connector.

It features a 2x005 pin configuration, ideal for reliable data transmission.

The connector is commonly used in networking and telecommunications applications.

It ensures secure connections in compact electronic installations.


Type PCB Headers & Receptacles
Number of Positions 10
Mounting Angle Horizontal
Pitch .079
Centerline (Pitch) 2.0066mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Height .523
Connector Length .88
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Connector Width .468
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5 – 51.18
Contact Plating Gold, Tin
Contact Retention Yes (With)
Contact Style Socket
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 100
Current Rating 3a
Depth 22.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Partially Shrouded
Height 0.52269inch
Housing Color Natural
Housing Material LCP
Lead Free Not Applicable
Length 11.88mm
Mating Alignment With
Mating Alignment Type Polarizing Rib
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole, Edge, Board
Number of Contacts 10
Number of Power Positions 10
Number of Rows 5
Operating Supply Voltage 30v
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Operating Voltage 30
Orientation Right Angle
Package Quantity 48
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 48
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 50 – 150
PCB Mount Alignment With
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
PCB Mounting Orientation Right Angle
Plating Gold
Plating Thickness 0.76um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Z-Pack
Termination Solder
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Voltage Rating 30v
Voltage Rating (AC) 30v

Reviews

Be the first to submit a review

Trustpilot