TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded

MPN
5536501-2
Order Code
14-4647
Country of Origin
China
Qty Unit Price (Ex VAT)
24+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 5 working days - 432 in stock

TE Connectivity 5536501-2 is a male pin assembly connector with 48 positions arranged in 4 rows.

This component features a shrouded design to provide additional protection and alignment.

It is typically used in electronic and electrical applications requiring secure connections.

The high-density configuration makes it ideal for compact circuit board installations.


Number of Positions 48
Pitch 0.079inch
Number of Rows 4
Mouning Orientation Straight
Boss No (Without)
Circuit Application Signal
Contact Current Rating 3a
Contact Material Bronze
Contact Mating Length 6.5mm
Contact Plating Gold, Tin, Matte
Contact Post Length 0.167inch
Contact Style Pin
Depth 15.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 17mm
Housing colour Natural
Lead Length 4.25mm
Length 23.88mm
Material Polymer
Mating Alignment Yes (With)
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Signal Positions 48
Operating Supply Voltage 30v
Package Quantity 24
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 2.4mm
Plating Gold
Plating Thickness 0.76um
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2mm
Sealable No (Without)
Series Z-Pack
Stackable No
Tail Length 4.25mm
Termination Press-Fit
Voltage Rating 30v
Voltage Rating (AC) 30v
Width 16mm

Reviews

Be the first to submit a review

Trustpilot