TE Connectivity 5536052-5 is a connector plug featuring 64 pins in a right-angle configuration.
The male unshrouded design is ideal for space-saving applications.
It is suitable for use in electronic devices requiring reliable signal transmission.
Commonly used in computing and industrial equipment connections.
| Type |
Eurocard Connectors |
| Number of Positions |
64 |
| Mounting Angle |
Right Angle |
| Pitch |
.1 |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Grey |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.497 |
| Connector Length |
3.7 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
.337 |
| Contact Base Material |
Copper Alloy |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Mating Length |
0.164inch |
| Contact Plating |
Gold, Tin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
1.5a |
| Depth |
15.19mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.497inch |
| Housing Color |
Grey |
| Housing Material |
Polymer - GF |
| Insulation Material |
Polymer |
| Length |
3.7inch |
| Make First / Break Last |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
64 |
| Number of Rows |
2 |
| Number of Signal Positions |
64 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.76um |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
5536052 |
| Shell Size |
B |
| Shielded |
No |
| Shielding |
Unshielded |
| Tail Length |
2.64mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.104 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Width |
8.56mm |