TE Connectivity's 5535090-4 is a DIN 41612 connector featuring 96 pins in a vertical, unshrouded female configuration.
Known for high-reliability performance, it is widely used in industrial and networking applications.
Its robust design ensures durability and consistent connectivity.
Ideal for use in backplane and rack systems, it provides efficient signal transmission.
| Type |
Eurocard Connectors |
| Number of Positions |
96 |
| Mounting Angle |
Vertical |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact Post Length |
3.3mm |
| Depth |
10.59mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Grey |
| Insulation Material |
Polymer |
| Lead Length |
3.3mm |
| Length |
94mm |
| Make First / Break Last |
No |
| Mating Alignment |
Yes (With) |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
96 |
| Number of Rows |
3 |
| Number of Signal Positions |
96 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Bulk |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Tail Length |
3.3mm |
| Termination |
Solder |
| Termination Post & Tail Length |
.13 |
| Voltage Rating |
250v |