TE Connectivity 5535071-4 is a DIN 41612 connector designed for reliable signal transmission.
This female connector has 48 pins arranged vertically and is classified as type C.
It is commonly used in industrial and telecommunications applications for PCB connections.
The connector ensures secure connections in electronic systems with its robust construction.
| Type |
Eurocard Connectors |
| Number of Positions |
48 |
| Mounting Angle |
Vertical |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy, Copper |
| Contact Plating |
Tin, Gold |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Grey |
| Insulation Material |
Polymer |
| Length |
53.34mm |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
16 |
| Number of Contacts |
48 |
| Number of Rows |
3 |
| Number of Signal Positions |
48 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Bulk |
| PCB Mount Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Tail Length |
4.57mm |
| Termination |
Solder |
| Termination Post & Tail Length |
.18 |
| Width |
10.5mm |