The TE Connectivity 5535070-5 is a Eurocard connector featuring a female shrouded design.
It has five rows with a total of 150 positions.
This connector is ideal for establishing secure connections in circuit boards.
Common applications include use in telecommunications and industrial electronics systems.
| Type |
Eurocard Connectors |
| Number of Positions |
150 |
| Mounting Angle |
Horizontal |
| Pitch |
.1 |
| Approvals |
UL, CSA, IEC |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
6.4 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact Post Length |
0.13inch |
| Contact Type |
Socket |
| Current Rating |
1.5a |
| Depth |
10.59mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
6.4mm |
| Housing Color |
Grey |
| Housing Material |
Polymer - GF |
| Insulation Material |
Polymer |
| Lead Free |
Lead Free |
| Lead Length |
3.302mm |
| Length |
53.34mm |
| Make First / Break Last |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Max Current Rating |
1.5a |
| Max Operating Temperature |
125°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
16 |
| Number of Contacts |
48 |
| Number of Rows |
3 |
| Number of Signal Positions |
48 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Box |
| Packaging Method |
Box |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
5535070 |
| Shell Size |
C |
| Shielded |
No |
| Shielding |
Unshielded |
| Tail Length |
4.82mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In