TE Connectivity 5535043-5 DIN 41612 Connector Female Unshrouded 96 Pin

MPN
5535043-5
Order Code
15-9560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 425 in stock

The TE Connectivity 5535043-5 is a DIN 41612 connector featuring a female unshrouded design with 96 pins.

It is known for its reliable connection in various electronic applications.

This connector is often used in telecoms and data communications equipment.

Its robust construction ensures durability and performance in demanding environments.


Type Eurocard Connectors
Number of Positions 96
Pitch .1
Approvals UL, CSA, IEC
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Grey
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Material Copper Alloy
Contact Plating Tin
Contact Post Length 4.57mm
Current Rating 1.5a
Depth 10.59mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Grey
Insulation Material Polymer
Length 94mm
Make First / Break Last No
Mating Alignment Yes (With)
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 32
Number of Contacts 96
Number of Rows 3
Number of Signal Positions 96
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 30
Packaging Bulk
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Eurocard
Shell Size C
Tail Length 4.57mm
Termination Solder
Termination Post & Tail Length .18

Reviews

Be the first to submit a review

Trustpilot