TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos

MPN
5530843-2
Order Code
14-5233
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity's 5530843-2 is a standard card edge connector with a female unshrouded design.

It features 30 positions, ensuring reliable electrical connections.

The connector is suitable for use in consumer electronics and industrial applications.

Its robust build supports efficient data transmission and stability.


Type Card Edge Power Connectors
Number of Positions 30
Mounting Angle Edge
Pitch .191
Card Thickness 1.78mm
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .61
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Type Socket
Contact Underplating Material Nickel
Depth 19.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.61inch
Housing Color Black
Housing Material Polyester GF
Insulation Material Glass
Length 34.29mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 30
Number of Power Positions 30
Number of Rows 2
Number of Signal Positions 0
Operating Temperature Range -67 – 185
Operating Voltage 400
Orientation Straight
Package Quantity 216
Packaging Box
Packaging Method Box
Packaging Quantity 216
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Solder Tail
PCB Mounting Orientation Vertical
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Selectively Loaded No (Without)
Series Standard Edge II
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Width 6.35mm

Reviews

Be the first to submit a review

Trustpilot