TE Connectivity's 5520252-4 Ethernet Connector is a male shrouded 8/8 keyed component.
It features a robust design for secure data transmission in industrial environments.
This connector ensures reliable performance in networking applications.
It's ideal for use in harsh conditions where durability is crucial.
| Type |
RJ45 Connector |
| Gender |
Plug |
| Shielded/Shrouded |
Shrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.635 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
20.96mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
PBT Polyester |
| Keyed |
Yes |
| Length |
17.91mm |
| Max Current Rating |
1.5a |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Number of Ways |
8 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
136 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
136 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Panel Stops |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.15 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150v |
| Width |
17.91mm |
To use this facility please Sign In.
Sign In