TE Connectivity 5499922-8 Board Connector Male 34 Contacts Unshrouded

MPN
5499922-8
Order Code
14-4071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 48 in stock

The TE Connectivity 5499922-8 is a board connector designed for creating reliable electrical connections.

This unshrouded male connector has 34 contacts, ensuring stable performance in various conditions.

Its main attributes include durability and compatibility with a wide range of industrial electronics applications.

It is typically used in PCB assemblies where robust connection and high-density interfacing are required.


Pitch 2.54mm
No. of Rows 2
No. of Ways 34
Board Standoff No (Without)
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .549
Connector Length 2.46
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Bronze, Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Current Rating 1a
Depth 8.53mm
Flammability Rating UL94 V-0
Height 13.94mm
Housing Color Black
Housing Material Glass-Filled Nylon/Polyester
Insulation Resistance 5000
Length 2.46inch
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 34
Number of Positions 34
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 18
Packaging Tray
Packaging Method Tray
Packaging Quantity 18
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot