TE Connectivity 5499922-3 Pin Strip With Ejector 16 Pins 2.54mm Spacing

Image Representative of Range

TE Connectivity 5499922-3 Pin Strip With Ejector 16 Pins 2.54mm Spacing

MPN
5499922-3
EAN-13
2050003962896
Order Code
07-4657
Country of Origin
USA
View Full Product Range (18)

Discontinued


TE Connectivity manufactures the 5499922-3 pin strip with ejectors, featuring a contact spacing of 2.54 mm and 16 pins arranged in two rows. This component is suitable for printed circuit boards requiring secure long-ejector connections. Typical applications include electronic and electrical equipment where reliable multi-pin connections are essential.
Type Pin strip
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Board contact surface Tin plated
Board Standoff No (Without)
Case Material Nylon (NL)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 2.54µm
Color Black
Colour Black
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector coating thickness 0.381µm
Connector contact surface Gold plated
Connector Height .549
Connector Length 1.56
Connector Mounting Type Board Mount
Connector orientation Perpendicular (to the PCB)
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Connector Type Pin strip, straight
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Cross Section 2.54mm
Current Rating 1a
Depth 8.53mm
Dimensions (L x W x H) 39.62 x 3.81 x 13.94 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.94mm
Housing Color Black
Housing Material Glass-Filled Nylon/Polyester
Insulation Color Black
Insulation Resistance 5000
Lead Length 2.79mm
Length 39.62mm
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock Yes (With)
Mating Cycles 50
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Through Hole, PCB
Nominal Current 1A
Nominal Voltage 250V AC
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 18
Packaging Tray
Packaging Method Tray
Packaging Quantity 18
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pins per row 8
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 3.81mm

Trustpilot