TE Connectivity 5499913-1 Pin Strip 2.54mm 10 Pins 2 Rows PCB 90° Ejector

Image Representative of Range

TE Connectivity 5499913-1 Pin Strip 2.54mm 10 Pins 2 Rows PCB 90° Ejector

MPN
5499913-1
EAN-13
2050003963008
Order Code
07-4656
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TE Connectivity's pin strip with ejector, model 5499913-1, features a contact spacing of 2.54 mm and accommodates 10 pins arranged in two rows. This component is suited for use in printed circuit boards (PCB) where right-angle connection is required. It is typically used in electronic devices for reliable connections in compact spaces.
Type Pin strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Right Angle
Board contact surface Tin plated
Board Standoff No (Without)
Case Material Nylon (NL)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 2.54µm
Colour Black
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector coating thickness 0.381µm
Connector contact surface Gold plated
Connector Height .549
Connector Length 1.26
Connector Mounting Type Board Mount
Connector orientation Parallel (to the PCB)
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Connector Type Pin strip, right angle
Contact Base Material Brass
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Cross Section 2.54mm
Current Rating 1a
Depth 23.09mm
Dimensions (L x W x H) 32 x 3.81 x 13.94 mm
Flammability Rating UL94 V-0
Gender Male
Height 13.94mm
Housing Color Black
Housing Material Glass-Filled Nylon/Polyester
Insulation Color Black
Insulation Resistance 5000
Lead Length 2.79mm
Length 32mm
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Through Hole
Nominal Current 1A
Nominal Voltage 250V AC
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 24
Packaging Tray
Packaging Method Tray
Packaging Quantity 24
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pins per row 5
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 3.81mm

Reviews

Be the first to submit a review

Trustpilot