TE Connectivity 5499911-8 A/L Unshrouded Male Header 34P Vertical Short Latching

MPN
5499911-8
Order Code
14-3943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 492 in stock

TE Connectivity 5499911-8 is an unshrouded male header with 34 positions.

It features a vertical orientation with a short latch for secure and efficient connections.

This component is ideal for use in printed circuit boards, where reliable electrical connections are necessary.

It's commonly used in electronics projects and applications requiring custom connectivity solutions.


Type Ribbon Cable Connector
Number of Positions 34
Pitch 2.54mm
Orientation Vertical
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .549
Connector Length 2.46
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Bronze, Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.24inch
Contact Plating Gold, Tin
Contact Post Length 3.94mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.94mm
Housing Color Black
Housing Material Glass-Filled Nylon/Polyester
Insulation Color Black
Insulation Resistance 5000
Length 2.46inch
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 34
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 32
Packaging Box
Packaging Method Box
Packaging Quantity 32
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Vertical
PCB Thickness 3.18mm
PCB Thickness (Recommended) .125
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .155
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot