The TE Connectivity 5499786-8 is a pin strip with an ejector mechanism designed for PCB applications, featuring a contact spacing of 2.54 mm and a total of 34 pins arranged in 2 rows. This component is part of Tyco Electronics' range. It is typically used in compact electronic assemblies where reliable, long-lasting connections are critical.
| Type |
Pin strip |
| Number of Positions |
34 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Board contact surface |
Tin plated |
| Board Standoff |
No (Without) |
| Case Material |
Nylon (NL) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Coating thickness (PCB side) |
2.54µm |
| Color |
Black |
| Colour |
Black |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector coating thickness |
0.381µm |
| Connector contact surface |
Gold plated |
| Connector Height |
.549 |
| Connector Length |
2.46 |
| Connector Mounting Type |
Board Mount |
| Connector orientation |
Parallel (to the PCB) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Connector Type |
Pin strip, right angle |
| Contact Base Material |
Brass |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
0.24inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.79mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Palladium Nickel |
| Cross Section |
2.54mm |
| Current Rating |
1a |
| Depth |
27.3mm |
| Dimensions |
(L x W x H) 62.48 x 3.81 x 13.94 mm |
| Flammability Rating |
UL94 V-0 |
| Height |
13.94mm |
| Housing Color |
Black |
| Housing Material |
Glass-Filled Nylon/Polyester |
| Insulation Resistance |
5000 |
| Lead Pitch |
1.27mm |
| Length |
62.48mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Connector Lock |
Yes (With) |
| Mating Cycles |
50 |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-65°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Nominal Current |
1A |
| Nominal Voltage |
250V AC |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
56 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
56 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mount Retention Type |
Mounting Ears |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pins per row |
17 |
| Plating Thickness |
2.54um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.11 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
3.81mm |