TE Connectivity 5499160-1 Pin Strip 2.54mm 10 Pins 2 Rows PCB Mount

Image Representative of Range

TE Connectivity 5499160-1 Pin Strip 2.54mm 10 Pins 2 Rows PCB Mount

MPN
5499160-1
EAN-13
2050003962711
Order Code
07-4652
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 07/10/2026

The TE Connectivity 5499160-1 is a pin strip with ejector features, designed for PCB applications with a contact spacing of 2.54 mm and comprising 10 pins in 2 rows. This part is suitable for secure and reliable electrical connections in various electronic devices. It is typically used in industries requiring efficient circuit board assembly and maintenance.
Type Pin strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Approvals UL, CSA
Board contact surface Tin plated
Board Standoff No (Without)
Case Material Nylon (NL)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 2.54µm
Color Black
Colour Black
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Height .548
Connector Length 1.26
Connector Mounting Type Board Mount
Connector orientation Perpendicular (to the PCB)
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Connector Type Pin strip, straight
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Mating Length 0.24inch
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Cross Section 2.54mm
Current Rating 1a
Depth 8.53mm
Dimensions (L x W x H) 32 x 3.81 x 13.94 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.94mm
Housing Color Black
Housing Material Glass-Filled Nylon/Polyester
Insulation Resistance 5000
Lead Length 2.79mm
Length 32mm
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Through Hole
Nominal Current 1A
Nominal Voltage 250V AC
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 24
Packaging Tray
Packaging Method Package
Packaging Quantity 24
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pins per row 5
Plating Thickness 0.76um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0
Width 3.81mm

Reviews

Be the first to submit a review

Trustpilot