TE Connectivity 5414105-1 RF Adapters Jack Adapter In Series Female

MPN
5414105-1
Order Code
14-6155
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £14.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 134 in stock

TE Connectivity's 5414105-1 is an RF adapter designed for in-series connections.

It features a jack adapter with a female-to-female configuration.

This component is commonly used in telecommunications equipment.

The adapter is suitable for ensuring reliable signal transmission in RF circuits.


Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
Depth 15.88mm
Dielectric Material Polymethylpentene
ELV Compliant
Gender Male
Gender Type A Female
Gender Type B Female
Impedance 50r
Lead Free Not Applicable
Length 36.07mm
Mount Panel, Bulkhead
Number of Ports 1
Orientation Straight
Package Quantity 1
Packaging Bag
PCB Mount Retention Without
Plating Nickel
Polarized No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot