TE Connectivity 5413592-6 RF Adapter Tee BNC T-Adapter 50 Ohm

MPN
5413592-6
Order Code
14-6156
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
20+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 5413592-6 is an RF adapter incorporating a BNC T-adapter design.

It offers a 50 ohm impedance, ensuring optimal performance in signal transmission applications.

This adapter is typically used in laboratory testing and broadcast communications.

Its robust design makes it suitable for various networking and signal processing tasks.


Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Contact Material Copper
Contact Plating Gold
Dielectric Material Polymethylpentene
ELV Compliant
Gender Type A Female
Gender Type B Male
Impedance 50r
Insulation Material Polymethylpentene
Lead Free Not Applicable
Length 32.64mm
Mount Free Hanging
Orientation Tee Style
Package Quantity 100
Packaging Bag
Polarized No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)

Reviews

Be the first to submit a review

Trustpilot