TE Connectivity's 5406552-1 is an RJ45 jack featuring an 8P8C configuration.
It is a female, shrouded connector designed to meet category 5 requirements.
The jack is typically used in networking and telecommunications for ethernet connections.
Its design ensures reliable data transmission and durability.
| Type |
RJ45 CAT 5 |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Yellow, Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
15.75mm |
| Direction |
Up |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| LAN Category |
Cat 5 |
| Length |
64.77mm |
| Max Voltage Rating (AC) |
150V |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
32 |
| Number of Ports |
4 |
| Number of Positions |
8 |
| Number of Positions Loaded |
32 |
| Number of Rows |
1 |
| Number of Ways |
8 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
32 |
| Packaging |
Carton |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
32 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Panel Stops |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Pitch |
2.03mm |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
No |
| Shielding |
Shielded |
| Tail Length |
2.54mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150V |
| Width |
64.77mm |