TE Connectivity 54010-1 Circular Connector Heat Shrink Boot Unshrouded

MPN
54010-1
Order Code
14-5355
Country of Origin
Canada
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 130 in stock

TE Connectivity's 54010-1 is a circular connector heat shrink boot that is unshrouded in design.

This product provides excellent insulation and mechanical protection for wire and cable connections.

It is commonly used in applications requiring environmental sealing and strain relief.

The boot is ideal for aerospace, automotive, and industrial applications where durability and reliability are essential.


Type Connector Seals & Cavity Plugs
Mounting Type N/A
Color Black
Compatible Cable Diameter Range .25 – .6
Diameter 15.88mm
ELV Compliant
Length 63.5mm
Material Nylon, Polyolefin
Maximum Operating Temperature 230
Mount Cable
Operating Temperature Range -67 – 230
Package Quantity 50
Packaging Carton
Packaging Method Carton
Packaging Quantity 50
Primary Product colour Black
RoHS Compliant Yes
Series CPC
Shell Material Nylon
Shell Size 11
Thread Size .625-24 UNEF-2B
Wire/Cable Diameter 15.24mm

Reviews

Be the first to submit a review

Trustpilot