TE Connectivity 5390377-7 D-Sub Connector 68P Male Unshrouded 30AU Clamp

MPN
5390377-7
Order Code
14-2553
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 5390377-7 is a D-sub connector featuring 68 pins.

It is a male, unshrouded connector with a 30-micron gold plating for enhanced conductivity.

The clamp termination provides secure and stable connections.

Commonly used in telecommunications and data transmission, it is valued for its reliability in high-density circuit applications.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Plating Material Gold plated
Body Material PBT, Glass, Polybutylene
Circuit Application Signal
Colour Black
Contact Material Bronze
Contact Plating Gold, Tin
Contact Type Signal
Depth 8.3mm
Dielectric Material PBT
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Length 51.5mm
Mating Connector Lock No (Without)
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 68
Number of Ports 1
Number of Positions 68
Number of Rows 2
Orientation Right Angle
Package Quantity 1200
Packaging Tray
Pitch 0.025inch
Plating Nickel
Preloaded Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE .050 III
Shielding Unshielded
Termination IDC
Type D-sub
Voltage Rating 30v
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot