TE Connectivity's 53884-1 PowerToBoard housing is a female unshrouded connector designed for 10-6 AWG wire sizes.
It features a robust structure with high current-carrying capabilities, suitable for demanding electrical environments.
The housing is blue, offering easy identification and separation in complex assemblies.
Typical applications include power distribution in consumer electronics and industrial equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Wire Gauge AWG |
10 - 6 |
| Gender |
Female |
| Approvals |
CSA |
| Circuit Application |
Power |
| Color |
Blue |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.63 |
| Connector Length |
1.89 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.63 |
| Contact Current Rating (Max) |
31 |
| Contact Gender |
Male |
| Contact Retention Within Housing |
With |
| Contact Type |
Blade |
| Depth |
48.08mm |
| Height |
0.63inch |
| Housing Color |
Blue |
| Housing Material |
Polycarbonate |
| Length |
1.89inch |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Number of Power Positions |
1 |
| Number of Rows |
1 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
250 |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Power Lock Series II |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp & Solder |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Width |
0.63inch |
| Wire Gauge (Max) |
6AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Size |
18 – 12 |
| Wire/Cable Type |
Discrete |